
2616 BR005 | |
|---|---|
DigiKey Part Number | 216-2616BR005-ND |
Manufacturer | |
Manufacturer Product Number | 2616 BR005 |
Description | HOOK-UP STRND 16AWG BROWN 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.070" (1.78mm) |
Mfr | Jacket (Insulation) Thickness 0.007" (0.18mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -150°C ~ 300°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 11905 |
Conductor Strand 19/0.0117" | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 085,85000 Kč | 6 085,85 Kč |
| 2 | 5 788,10000 Kč | 11 576,20 Kč |
| 3 | 5 619,69333 Kč | 16 859,08 Kč |
| 5 | 5 413,24200 Kč | 27 066,21 Kč |
| 7 | 5 280,63714 Kč | 36 964,46 Kč |
| 10 | 5 142,95600 Kč | 51 429,56 Kč |
| Unit Price without VAT: | 6 085,85000 Kč |
|---|---|
| Unit Price with VAT: | 7 363,87850 Kč |




