
25452 BK199 | |
|---|---|
DigiKey Part Number | 25452BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25452 BK199 |
Description | MULTI-PAIR 4COND 20AWG BLK FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Black |
Series | Ratings ISO 10993, UL Style 20668 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 90°C |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/28 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.302" (7.67mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 190,41000 Kč | 190,41 Kč |
| 5 | 170,05600 Kč | 850,28 Kč |
| 10 | 161,90100 Kč | 1 619,01 Kč |
| 25 | 151,62800 Kč | 3 790,70 Kč |
| 50 | 144,23240 Kč | 7 211,62 Kč |
| 100 | 137,14160 Kč | 13 714,16 Kč |
| Unit Price without VAT: | 190,41000 Kč |
|---|---|
| Unit Price with VAT: | 230,39610 Kč |






