4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Foil 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

25452 BK005

DigiKey Part Number
25452BK005-ND
Manufacturer
Manufacturer Product Number
25452 BK005
Description
MULTI-PAIR 4COND 20AWG BLK 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Black
Packaging
Spool
Ratings
ISO 10993, UL Style 20668
Part Status
Active
Features
Biological Compatibility, Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-30°C ~ 90°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.302" (7.67mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 615,64000 Kč9 615,64 Kč
29 142,63500 Kč18 285,27 Kč
38 874,99000 Kč26 624,97 Kč
58 546,91800 Kč42 734,59 Kč
78 336,15143 Kč58 353,06 Kč
108 117,29400 Kč81 172,94 Kč
Manufacturers Standard Package
Unit Price without VAT:9 615,64000 Kč
Unit Price with VAT:11 634,92440 Kč
Alternate Length
MULTI-PAIR 4COND 20AWG BLK FEET
In-Stock: 405
Unit Price: 190,41000 Kč