



25198 BK005 | |
|---|---|
DigiKey Part Number | 25198BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 25198 BK005 |
Description | CABLE 8COND 22AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.239" (6.07mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 374,33000 Kč | 13 374,33 Kč |
| 2 | 12 713,67500 Kč | 25 427,35 Kč |
| 3 | 12 339,58000 Kč | 37 018,74 Kč |
| 5 | 11 880,99800 Kč | 59 404,99 Kč |
| 7 | 11 586,43143 Kč | 81 105,02 Kč |
| 10 | 11 352,28600 Kč | 113 522,86 Kč |
| Unit Price without VAT: | 13 374,33000 Kč |
|---|---|
| Unit Price with VAT: | 16 182,93930 Kč |





