



25010 BK005 | |
|---|---|
DigiKey Part Number | 25010BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25010 BK005 |
Description | CABLE 10COND 22AWG BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 693,22000 Kč | 13 693,22 Kč |
| 2 | 13 016,45000 Kč | 26 032,90 Kč |
| 3 | 12 633,37667 Kč | 37 900,13 Kč |
| 5 | 12 163,76400 Kč | 60 818,82 Kč |
| 7 | 11 862,01000 Kč | 83 034,07 Kč |
| 10 | 11 548,64800 Kč | 115 486,48 Kč |
| 25 | 10 944,67840 Kč | 273 616,96 Kč |
| Unit Price without VAT: | 13 693,22000 Kč |
|---|---|
| Unit Price with VAT: | 16 568,79620 Kč |


