
25196 BK199 | |
|---|---|
DigiKey Part Number | 25196BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25196 BK199 |
Description | CABLE 6COND 22AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 22 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.223" (5.66mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,92000 Kč | 222,92 Kč |
| 5 | 199,09000 Kč | 995,45 Kč |
| 10 | 189,53400 Kč | 1 895,34 Kč |
| 25 | 177,48520 Kč | 4 437,13 Kč |
| 50 | 168,80840 Kč | 8 440,42 Kč |
| 100 | 160,48940 Kč | 16 048,94 Kč |
| Unit Price without VAT: | 222,92000 Kč |
|---|---|
| Unit Price with VAT: | 269,73320 Kč |



