



25196 BK005 | |
|---|---|
DigiKey Part Number | 25196BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25196 BK005 |
Description | CABLE 6COND 22AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.223" (5.66mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 446,15000 Kč | 11 446,15 Kč |
| 2 | 10 881,80000 Kč | 21 763,60 Kč |
| 3 | 10 562,33000 Kč | 31 686,99 Kč |
| 5 | 10 170,68600 Kč | 50 853,43 Kč |
| 7 | 9 919,15143 Kč | 69 434,06 Kč |
| 10 | 9 657,84500 Kč | 96 578,45 Kč |
| 25 | 9 605,41800 Kč | 240 135,45 Kč |
| Unit Price without VAT: | 11 446,15000 Kč |
|---|---|
| Unit Price with VAT: | 13 849,84150 Kč |


