4 Conductor Multi-Conductor Cable Black 22 AWG Foil Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25194 BK199

DigiKey Part Number
25194BK199-DS-ND
Manufacturer
Manufacturer Product Number
25194 BK199
Description
CABLE 4COND 22AWG BLK SHLD FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 22 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
ISO 10993, UL Style 20668
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 972
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1172,39000 Kč172,39 Kč
5154,00000 Kč770,00 Kč
10146,62900 Kč1 466,29 Kč
25137,33520 Kč3 433,38 Kč
50130,64960 Kč6 532,48 Kč
100124,23470 Kč12 423,47 Kč
Manufacturers Standard Package
Unit Price without VAT:172,39000 Kč
Unit Price with VAT:208,59190 Kč
Alternate Length
CABLE 4COND 22AWG BLK SHLD 100'
In-Stock: 18
Unit Price: 8 448,13000 Kč