



25194 BK005 | |
|---|---|
DigiKey Part Number | 25194BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25194 BK005 |
Description | CABLE 4COND 22AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.193" (4.90mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 448,13000 Kč | 8 448,13 Kč |
| 2 | 8 033,10000 Kč | 16 066,20 Kč |
| 3 | 7 798,23667 Kč | 23 394,71 Kč |
| 5 | 7 560,91800 Kč | 37 804,59 Kč |
| Unit Price without VAT: | 8 448,13000 Kč |
|---|---|
| Unit Price with VAT: | 10 222,23730 Kč |



