2 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25162 BK199

DigiKey Part Number
25162BK199-DS-ND
Manufacturer
Manufacturer Product Number
25162 BK199
Description
CABLE 2COND 18AWG BLK SHLD FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.254" (6.45mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
ISO 10993, UL Style 20668
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1277,17000 Kč277,17 Kč
5247,35600 Kč1 236,78 Kč
10235,45100 Kč2 354,51 Kč
25220,44560 Kč5 511,14 Kč
50209,64400 Kč10 482,20 Kč
100199,28570 Kč19 928,57 Kč
Manufacturers Standard Package
Unit Price without VAT:277,17000 Kč
Unit Price with VAT:335,37570 Kč
Alternate Length
CABLE 2COND 18AWG BLK SHLD 100'
In-Stock: 5
Unit Price: 14 432,56000 Kč