

25104 BK005 | |
|---|---|
DigiKey Part Number | 25104BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25104 BK005 |
Description | CABLE 4COND 22AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 062,24000 Kč | 12 062,24 Kč |
| 2 | 11 467,02000 Kč | 22 934,04 Kč |
| 3 | 11 130,16333 Kč | 33 390,49 Kč |
| 5 | 10 717,03600 Kč | 53 585,18 Kč |
| 7 | 10 451,72000 Kč | 73 162,04 Kč |
| 10 | 10 176,05900 Kč | 101 760,59 Kč |
| 25 | 10 169,18920 Kč | 254 229,73 Kč |
| Unit Price without VAT: | 12 062,24000 Kč |
|---|---|
| Unit Price with VAT: | 14 595,31040 Kč |











