
2473 SL005 | |
|---|---|
DigiKey Part Number | 2473SL005-ND |
Manufacturer | |
Manufacturer Product Number | 2473 SL005 |
Description | CABLE 2CON 12AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Slate 12 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 19/25 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.412" (10.46mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 996,11000 Kč | 15 996,11 Kč |
| 2 | 15 203,99500 Kč | 30 407,99 Kč |
| 3 | 14 755,49000 Kč | 44 266,47 Kč |
| 5 | 14 205,67600 Kč | 71 028,38 Kč |
| 7 | 13 852,46429 Kč | 96 967,25 Kč |
| 10 | 13 757,29100 Kč | 137 572,91 Kč |
| Unit Price without VAT: | 15 996,11000 Kč |
|---|---|
| Unit Price with VAT: | 19 355,29310 Kč |



