
2473 SL002 | |
|---|---|
DigiKey Part Number | 2473SL002-ND |
Manufacturer | |
Manufacturer Product Number | 2473 SL002 |
Description | CABLE 2CON 12AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Slate 12 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 19/25 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.412" (10.46mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 113,56000 Kč | 43 113,56 Kč |
| 2 | 40 948,46000 Kč | 81 896,92 Kč |
| 3 | 39 904,34333 Kč | 119 713,03 Kč |
| Unit Price without VAT: | 43 113,56000 Kč |
|---|---|
| Unit Price with VAT: | 52 167,40760 Kč |



