
2422C SL005 | |
|---|---|
DigiKey Part Number | 2422CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 2422C SL005 |
Description | CABLE 2CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.202" (5.13mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 680,87000 Kč | 4 680,87 Kč |
| 2 | 4 452,62500 Kč | 8 905,25 Kč |
| 3 | 4 323,41667 Kč | 12 970,25 Kč |
| 5 | 4 165,03800 Kč | 20 825,19 Kč |
| 7 | 4 063,35286 Kč | 28 443,47 Kč |
| 10 | 4 013,55800 Kč | 40 135,58 Kč |
| Unit Price without VAT: | 4 680,87000 Kč |
|---|---|
| Unit Price with VAT: | 5 663,85270 Kč |





