
2422C SL002 | |
|---|---|
DigiKey Part Number | A2422CSL-500-ND |
Manufacturer | |
Manufacturer Product Number | 2422C SL002 |
Description | CABLE 2COND 18AWG SLATE SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.202" (5.13mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 30,68648 Kč | 15 343,24 Kč |
| 1 000 | 29,55720 Kč | 29 557,20 Kč |
| Unit Price without VAT: | 30,68648 Kč |
|---|---|
| Unit Price with VAT: | 37,13064 Kč |





