
2216C SL005 | |
---|---|
DigiKey Part Number | A2216C-100-ND |
Manufacturer | |
Manufacturer Product Number | 2216C SL005 |
Description | MULTI-PAIR 12COND 22AWG 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10 169,41000 Kč | 10 169,41 Kč |
2 | 9 668,55500 Kč | 19 337,11 Kč |
3 | 9 385,16333 Kč | 28 155,49 Kč |
5 | 9 037,72000 Kč | 45 188,60 Kč |
7 | 8 814,51143 Kč | 61 701,58 Kč |
10 | 8 582,73100 Kč | 85 827,31 Kč |
25 | 8 466,92840 Kč | 211 673,21 Kč |
Unit Price without VAT: | 10 169,41000 Kč |
---|---|
Unit Price with VAT: | 12 304,98610 Kč |

