2216C SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2216C SL002

DigiKey Part Number
2216CSL002-ND
Manufacturer
Manufacturer Product Number
2216C SL002
Description
MULTI-PAIR 12COND 22AWG 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.315" (8.00mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
150 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50067,95330 Kč33 976,65 Kč
1 00064,53217 Kč64 532,17 Kč
1 50063,72953 Kč95 594,29 Kč
Manufacturers Standard Package
Unit Price without VAT:67,95330 Kč
Unit Price with VAT:82,22349 Kč
Alternate Length
MULTI-PAIR 12COND 22AWG 100'
In-Stock: 7
Unit Price: 10 169,41000 Kč
MULTI-PAIR 12COND 22AWG 1000'
In-Stock: 1
Unit Price: 58 801,01000 Kč