
2212C SL002 | |
|---|---|
DigiKey Part Number | 2212CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 2212C SL002 |
Description | MULTI-PAIR 4CON 22AWG SLATE 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 150 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.232" (5.89mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 133,53000 Kč | 17 133,53 Kč |
| 2 | 16 284,16000 Kč | 32 568,32 Kč |
| 3 | 16 149,28333 Kč | 48 447,85 Kč |
| Unit Price without VAT: | 17 133,53000 Kč |
|---|---|
| Unit Price with VAT: | 20 731,57130 Kč |



