
2212C SL001 | |
|---|---|
DigiKey Part Number | 2212CSL001-ND |
Manufacturer | |
Manufacturer Product Number | 2212C SL001 |
Description | MULTI-PAIR 4COND 22AWG 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 150 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.232" (5.89mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 801,07000 Kč | 28 801,07 Kč |
| 2 | 28 208,61000 Kč | 56 417,22 Kč |
| Unit Price without VAT: | 28 801,07000 Kč |
|---|---|
| Unit Price with VAT: | 34 849,29470 Kč |







