
1953/3T BK003 | |
|---|---|
DigiKey Part Number | A1953/3TB-100-ND |
Manufacturer | |
Manufacturer Product Number | 1953/3T BK003 |
Description | CABLE 3COND 16AWG BLACK 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 698,00000 Kč | 4 698,00 Kč |
| 2 | 4 468,76500 Kč | 8 937,53 Kč |
| 3 | 4 339,09667 Kč | 13 017,29 Kč |
| 5 | 4 180,12200 Kč | 20 900,61 Kč |
| 7 | 4 078,03857 Kč | 28 546,27 Kč |
| 10 | 3 972,03100 Kč | 39 720,31 Kč |
| 25 | 3 709,73960 Kč | 92 743,49 Kč |
| 50 | 3 520,50320 Kč | 176 025,16 Kč |
| 100 | 3 475,46260 Kč | 347 546,26 Kč |
| Unit Price without VAT: | 4 698,00000 Kč |
|---|---|
| Unit Price with VAT: | 5 684,58000 Kč |




