1932/3 BK003, 195x/3T BK003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1953/3T BK003

DigiKey Part Number
A1953/3TB-50-ND
Manufacturer
Manufacturer Product Number
1953/3T BK003
Description
CABLE 3COND 16AWG BLACK 50'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 16 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.51mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 459,19000 Kč2 459,19 Kč
22 340,04000 Kč4 680,08 Kč
32 272,62333 Kč6 817,87 Kč
52 190,02400 Kč10 950,12 Kč
72 137,00857 Kč14 959,06 Kč
102 081,95900 Kč20 819,59 Kč
251 945,75520 Kč48 643,88 Kč
501 847,54180 Kč92 377,09 Kč
1001 753,24030 Kč175 324,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2 459,19000 Kč
Unit Price with VAT:2 975,61990 Kč
Alternate Length
CABLE 3COND 16AWG BLACK 250'
In-Stock: 11
Unit Price: 17 087,89000 Kč
CABLE 3COND 16AWG BLACK 10'
In-Stock: 15
Unit Price: 536,79000 Kč
CABLE 3COND 16AWG BLACK 100'
In-Stock: 0
Unit Price: 4 698,00000 Kč