
1942/3F BK003 | |
|---|---|
DigiKey Part Number | A1942/3FB-10-ND |
Manufacturer | |
Manufacturer Product Number | 1942/3F BK003 |
Description | CABLE 3COND 16AWG BLK SHLD 10' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG Foil 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.340" (8.64mm) | |
Shield Type | Foil | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,56000 Kč | 756,56 Kč |
| 2 | 720,23000 Kč | 1 440,46 Kč |
| 3 | 699,79333 Kč | 2 099,38 Kč |
| 5 | 674,66600 Kč | 3 373,33 Kč |
| 7 | 658,55714 Kč | 4 609,90 Kč |
| 10 | 641,82500 Kč | 6 418,25 Kč |
| 25 | 600,49240 Kč | 15 012,31 Kč |
| Unit Price without VAT: | 756,56000 Kč |
|---|---|
| Unit Price with VAT: | 915,43760 Kč |





