
1942/3F BK003 | |
|---|---|
DigiKey Part Number | 216-1942/3FBK003-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1942/3F BK003 |
Description | CABLE 3COND 16AWG BLK SHLD FOOT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG Foil Enter Number of Feet in Order Quantity |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.340" (8.64mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 100 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 250.0' (76.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,75000 Kč | 217,75 Kč |
| 10 | 185,03400 Kč | 1 850,34 Kč |
| 25 | 173,43520 Kč | 4 335,88 Kč |
| 50 | 165,15340 Kč | 8 257,67 Kč |
| 100 | 157,27080 Kč | 15 727,08 Kč |
| 250 | 147,42948 Kč | 36 857,37 Kč |
| 500 | 140,39850 Kč | 70 199,25 Kč |
| 1 000 | 133,70497 Kč | 133 704,97 Kč |
| 2 500 | 125,34689 Kč | 313 367,22 Kč |
| Unit Price without VAT: | 217,75000 Kč |
|---|---|
| Unit Price with VAT: | 263,47750 Kč |





