1932/3 BK003, 195x/3T BK003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1933/3 BK003

DigiKey Part Number
1933/3BK003-ND
Manufacturer
Manufacturer Product Number
1933/3 BK003
Description
CABLE 3COND 16AWG BLACK 250'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 16 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.358" (9.09mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0340" (0.864mm)
Conductor Insulation
Rubber
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
120 987,27000 Kč20 987,27 Kč
1020 164,11100 Kč201 641,11 Kč
Manufacturers Standard Package
Unit Price without VAT:20 987,27000 Kč
Unit Price with VAT:25 394,59670 Kč