50x4C SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50x4C SL00x
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5074C SL005

DigiKey Part Number
A5074C-100-ND
Manufacturer
Manufacturer Product Number
5074C SL005
Description
CABLE 4COND 16AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.288" (7.32mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
119 997,92000 Kč19 997,92 Kč
219 004,57000 Kč38 009,14 Kč
318 442,18667 Kč55 326,56 Kč
517 752,72800 Kč88 763,64 Kč
717 484,13000 Kč122 388,91 Kč
Manufacturers Standard Package
Unit Price without VAT:19 997,92000 Kč
Unit Price with VAT:24 197,48320 Kč
Alternate Length
CABLE 4COND 16AWG SLATE
In-Stock: 0
Unit Price: 173,27308 Kč
CBL 4COND 16AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: 192,20439 Kč