3 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1899/3C SL005

DigiKey Part Number
A1899/3CS-100-ND
Manufacturer
Manufacturer Product Number
1899/3C SL005
Description
CABLE 3COND 16AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 998,48000 Kč8 998,48 Kč
28 556,16000 Kč17 112,32 Kč
38 305,83000 Kč24 917,49 Kč
58 090,74000 Kč40 453,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8 998,48000 Kč
Unit Price with VAT:10 888,16080 Kč
Alternate Length
CABLE 3COND 16AWG SLATE 1000'
In-Stock: 2
Unit Price: 58 174,12000 Kč
CABLE 3COND 16AWG SLATE 500'
In-Stock: 5
Unit Price: 31 267,28000 Kč