
1898/15C SL005 | |
|---|---|
DigiKey Part Number | A1898/15CS-100-ND |
Manufacturer | |
Manufacturer Product Number | 1898/15C SL005 |
Description | CABLE 15COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.423" (10.74mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 515,92000 Kč | 17 515,92 Kč |
| 2 | 16 647,50000 Kč | 33 295,00 Kč |
| 3 | 16 155,94667 Kč | 48 467,84 Kč |
| 5 | 15 553,04600 Kč | 77 765,23 Kč |
| 7 | 15 165,71286 Kč | 106 159,99 Kč |
| 10 | 15 165,36700 Kč | 151 653,67 Kč |
| Unit Price without VAT: | 17 515,92000 Kč |
|---|---|
| Unit Price with VAT: | 21 194,26320 Kč |



