
1898/15C SL001 | |
|---|---|
DigiKey Part Number | 1898/15CSL001-ND 216-1898/15CSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1898/15C SL001 |
Description | CABLE 15COND 18AWG SLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 15 Conductor Multi-Conductor Cable Slate 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.423" (10.74mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,50000 Kč | 226,50 Kč |
| 5 | 202,12200 Kč | 1 010,61 Kč |
| 10 | 192,41800 Kč | 1 924,18 Kč |
| 25 | 180,18800 Kč | 4 504,70 Kč |
| 50 | 171,38060 Kč | 8 569,03 Kč |
| 100 | 162,93330 Kč | 16 293,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 106,25430 Kč | 106 254,30 Kč |
| Unit Price without VAT: | 226,50000 Kč |
|---|---|
| Unit Price with VAT: | 274,06500 Kč |




