2 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1897C SL005

DigiKey Part Number
1897CSL005-ND
Manufacturer
Manufacturer Product Number
1897C SL005
Description
CABLE 2COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.198" (5.03mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
2
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Strand
16/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 700,58000 Kč2 700,58 Kč
22 569,71000 Kč5 139,42 Kč
32 495,70667 Kč7 487,12 Kč
52 404,93200 Kč12 024,66 Kč
72 346,66143 Kč16 426,63 Kč
102 286,15900 Kč22 861,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 700,58000 Kč
Unit Price with VAT:3 267,70180 Kč
Alternate Length
CABLE 2COND 18AWG SLATE 1000'
In-Stock: 72
Unit Price: 16 096,48000 Kč
CABLE 2COND 18AWG SLATE 500'
In-Stock: 36
Unit Price: 9 360,16000 Kč
CABLE 2COND 18AWG SLATE FEET
In-Stock: 3433
Unit Price: 36,50000 Kč