
1897C SL002 | |
|---|---|
DigiKey Part Number | 1897CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 1897C SL002 |
Description | CABLE 2COND 18AWG SLATE 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.198" (5.03mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 360,16000 Kč | 9 360,16 Kč |
| 2 | 8 899,87500 Kč | 17 799,75 Kč |
| 3 | 8 639,25333 Kč | 25 917,76 Kč |
| 5 | 8 444,39200 Kč | 42 221,96 Kč |
| Unit Price without VAT: | 9 360,16000 Kč |
|---|---|
| Unit Price with VAT: | 11 325,79360 Kč |




