189x/5x SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1896/5C SL005

DigiKey Part Number
1896/5CSL005-ND
Manufacturer
Manufacturer Product Number
1896/5C SL005
Description
CABLE 5COND 20AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 953,61000 Kč3 953,61 Kč
23 761,11000 Kč7 522,22 Kč
33 652,24667 Kč10 956,74 Kč
53 518,76000 Kč17 593,80 Kč
73 433,04429 Kč24 031,31 Kč
103 344,04500 Kč33 440,45 Kč
253 123,83680 Kč78 095,92 Kč
503 071,12340 Kč153 556,17 Kč
Manufacturers Standard Package
Unit Price without VAT:3 953,61000 Kč
Unit Price with VAT:4 783,86810 Kč
Alternate Length
CABLE 5COND 20AWG SLATE 1000'
In-Stock: 1
Unit Price: 23 587,37000 Kč
CABLE 5COND 20AWG SLATE 500'
In-Stock: 500
Unit Price: 27,40752 Kč