
1896/5C SL002 | |
|---|---|
DigiKey Part Number | 1896/5CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 1896/5C SL002 |
Description | CABLE 5COND 20AWG SLATE 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,40752 Kč | 13 703,76 Kč |
| 1 000 | 26,04538 Kč | 26 045,38 Kč |
| 1 500 | 25,27445 Kč | 37 911,68 Kč |
| 2 500 | 24,32908 Kč | 60 822,70 Kč |
| 3 500 | 24,00813 Kč | 84 028,46 Kč |
| Unit Price without VAT: | 27,40752 Kč |
|---|---|
| Unit Price with VAT: | 33,16310 Kč |



