
1896/15C SL002 | |
|---|---|
DigiKey Part Number | 1896/15CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 1896/15C SL002 |
Description | CABLE 15COND 20AWG SLATE 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.382" (9.70mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 994,58000 Kč | 39 994,58 Kč |
| 2 | 37 988,20000 Kč | 75 976,40 Kč |
| 3 | 36 852,30667 Kč | 110 556,92 Kč |
| 5 | 36 810,76600 Kč | 184 053,83 Kč |
| Unit Price without VAT: | 39 994,58000 Kč |
|---|---|
| Unit Price with VAT: | 48 393,44180 Kč |



