15 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1896/15C SL001

DigiKey Part Number
1896/15CSL001-ND
Manufacturer
Manufacturer Product Number
1896/15C SL001
Description
CABLE 15COND 20AWG SLATE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.382" (9.70mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00066,11910 Kč66 119,10 Kč
2 00065,36509 Kč130 730,18 Kč
Manufacturers Standard Package
Unit Price without VAT:66,11910 Kč
Unit Price with VAT:80,00411 Kč
Alternate Length
CABLE 15COND 20AWG SLATE 100'
In-Stock: 12
Unit Price: 11 771,16000 Kč
CABLE 15COND 20AWG SLATE 500'
In-Stock: 2
Unit Price: 39 994,58000 Kč