16 AWG Hook-Up Wire 19/29 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1858/19 GR005

DigiKey Part Number
1858/19GR005-ND
Manufacturer
Manufacturer Product Number
1858/19 GR005
Description
HOOK-UP STRND 16AWG GREEN 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.076" (1.93mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/29
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 921,67000 Kč3 921,67 Kč
23 730,73500 Kč7 461,47 Kč
33 622,74000 Kč10 868,22 Kč
53 490,37600 Kč17 451,88 Kč
73 405,37571 Kč23 837,63 Kč
103 317,17200 Kč33 171,72 Kč
Manufacturers Standard Package
Unit Price without VAT:3 921,67000 Kč
Unit Price with VAT:4 745,22070 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 73
Unit Price: 3 921,67000 Kč
HOOK-UP STRND 16AWG RED 100'
In-Stock: 103
Unit Price: 3 921,67000 Kč
HOOK-UP STRND 16AWG WHITE 100'
In-Stock: 44
Unit Price: 3 921,67000 Kč
HOOK-UP STRND 16AWG WHT/BLK 100'
In-Stock: 1
Unit Price: 3 921,67000 Kč
HOOK-UP STRND 16AWG BLUE 100'
In-Stock: 23
Unit Price: 3 921,67000 Kč
Alternate Length
HOOK-UP STRAND 16AWG GREEN
In-Stock: 2000
Unit Price: 14,73796 Kč