18 AWG Hook-Up Wire 7/26 Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857 OR001

DigiKey Part Number
1857OR001-ND
Manufacturer
Manufacturer Product Number
1857 OR001
Description
HOOK-UP STRND 18AWG ORANGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.068" (1.73mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/26
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00012,35858 Kč12 358,58 Kč
2 00011,75405 Kč23 508,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,35858 Kč
Unit Price with VAT:14,95388 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 13
Unit Price: 13 254,36000 Kč
HOOK-UP STRND 18AWG BLUE 1000'
In-Stock: 4
Unit Price: 13 254,36000 Kč
HOOK-UP STRND 18AWG BROWN 1000'
In-Stock: 1
Unit Price: 13 254,36000 Kč
HOOK-UP STRND 18AWG GREEN 1000'
In-Stock: 10
Unit Price: 13 254,36000 Kč
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 14
Unit Price: 13 254,36000 Kč
Alternate Length
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 3
Unit Price: 2 611,10000 Kč