
1857 GR001 | |
|---|---|
DigiKey Part Number | 1857GR001-ND |
Manufacturer | |
Manufacturer Product Number | 1857 GR001 |
Description | HOOK-UP STRND 18AWG GREEN 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.068" (1.73mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/26 | Qualification MIL-W-16878E/1 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 254,36000 Kč | 13 254,36 Kč |
| 2 | 12 599,85000 Kč | 25 199,70 Kč |
| 3 | 12 229,44667 Kč | 36 688,34 Kč |
| 5 | 11 775,21600 Kč | 58 876,08 Kč |
| 7 | 11 483,47571 Kč | 80 384,33 Kč |
| 10 | 11 180,44800 Kč | 111 804,48 Kč |
| Unit Price without VAT: | 13 254,36000 Kč |
|---|---|
| Unit Price with VAT: | 16 037,77560 Kč |







