
1856 WU001 | |
|---|---|
DigiKey Part Number | 1856WU001-ND |
Manufacturer | |
Manufacturer Product Number | 1856 WU001 |
Description | HOOKUP STRND 20AWG WHT/BLU 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 White, Blue Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 541,99000 Kč | 8 541,99 Kč |
| 2 | 8 122,23500 Kč | 16 244,47 Kč |
| 3 | 7 884,75000 Kč | 23 654,25 Kč |
| 5 | 7 593,59000 Kč | 37 967,95 Kč |
| 7 | 7 406,59429 Kč | 51 846,16 Kč |
| 10 | 7 212,35100 Kč | 72 123,51 Kč |
| 25 | 6 731,71520 Kč | 168 292,88 Kč |
| 50 | 6 595,73220 Kč | 329 786,61 Kč |
| Unit Price without VAT: | 8 541,99000 Kč |
|---|---|
| Unit Price with VAT: | 10 335,80790 Kč |







