
1856/19 OR005 | |
|---|---|
DigiKey Part Number | A1856/19A-100-ND |
Manufacturer | |
Manufacturer Product Number | 1856/19 OR005 |
Description | HOOK-UP STRND 20AWG ORANGE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Qualification MIL-W-16878E/1 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 316,65000 Kč | 3 316,65 Kč |
| 2 | 3 155,64500 Kč | 6 311,29 Kč |
| 3 | 3 064,43667 Kč | 9 193,31 Kč |
| 5 | 2 952,72200 Kč | 14 763,61 Kč |
| 7 | 2 880,97857 Kč | 20 166,85 Kč |
| 10 | 2 806,50400 Kč | 28 065,04 Kč |
| Unit Price without VAT: | 3 316,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 013,14650 Kč |







