
1855 YL001 | |
|---|---|
DigiKey Part Number | A1855Y-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1855 YL001 |
Description | HOOK-UP STRND 22AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 165,57000 Kč | 7 165,57 Kč |
| 2 | 6 814,27000 Kč | 13 628,54 Kč |
| 3 | 6 615,49000 Kč | 19 846,47 Kč |
| 5 | 6 371,80200 Kč | 31 859,01 Kč |
| 7 | 6 215,25857 Kč | 43 506,81 Kč |
| 10 | 6 052,71500 Kč | 60 527,15 Kč |
| Unit Price without VAT: | 7 165,57000 Kč |
|---|---|
| Unit Price with VAT: | 8 670,33970 Kč |







