
1855 WS001 | |
|---|---|
DigiKey Part Number | 1855WS001-ND |
Manufacturer | |
Manufacturer Product Number | 1855 WS001 |
Description | HOOKUP STRND 22AWG WHT/GRY 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Gray Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Qualification MIL-W-16878E/1 and MIL-W-76B Type LW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 452,19000 Kč | 7 452,19 Kč |
| 2 | 7 086,82500 Kč | 14 173,65 Kč |
| 3 | 6 880,06333 Kč | 20 640,19 Kč |
| 5 | 6 626,63200 Kč | 33 133,16 Kč |
| 7 | 6 463,87429 Kč | 45 247,12 Kč |
| 10 | 6 294,82200 Kč | 62 948,22 Kč |
| Unit Price without VAT: | 7 452,19000 Kč |
|---|---|
| Unit Price with VAT: | 9 017,14990 Kč |







