22 AWG Hook-Up Wire 7/30 White, Black Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855 WB001

DigiKey Part Number
1855WB001-ND
Manufacturer
Manufacturer Product Number
1855 WB001
Description
HOOKUP STRND 22AWG WHT/BLK 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White, Black Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 165,57000 Kč7 165,57 Kč
26 814,27000 Kč13 628,54 Kč
36 615,49000 Kč19 846,47 Kč
56 371,80200 Kč31 859,01 Kč
76 215,25857 Kč43 506,81 Kč
106 052,71500 Kč60 527,15 Kč
255 650,45280 Kč141 261,32 Kč
505 462,62980 Kč273 131,49 Kč
Manufacturers Standard Package
Unit Price without VAT:7 165,57000 Kč
Unit Price with VAT:8 670,33970 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 54
Unit Price: 7 165,57000 Kč
HOOK-UP STRND 22AWG BLUE 1000'
In-Stock: 42
Unit Price: 7 165,57000 Kč
HOOK-UP STRND 22AWG BROWN
In-Stock: 2000
Unit Price: 6,95013 Kč
HOOK-UP STRND 22AWG GREEN 1000'
In-Stock: 9
Unit Price: 7 165,57000 Kč
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 9
Unit Price: 7 165,57000 Kč
Alternate Length
HOOK-UP STRND 22AWG WHT/BLK 100'
In-Stock: 5
Unit Price: 1 731,50000 Kč