
1854 WG001 | |
|---|---|
DigiKey Part Number | 1854WG001-ND |
Manufacturer | |
Manufacturer Product Number | 1854 WG001 |
Description | HOOKUP STRND 24AWG WHT/GRN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Green Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 681,35000 Kč | 6 681,35 Kč |
| 2 | 6 353,99500 Kč | 12 707,99 Kč |
| 3 | 6 168,79333 Kč | 18 506,38 Kč |
| 5 | 5 941,80400 Kč | 29 709,02 Kč |
| 7 | 5 795,95857 Kč | 40 571,71 Kč |
| 10 | 5 644,53500 Kč | 56 445,35 Kč |
| Unit Price without VAT: | 6 681,35000 Kč |
|---|---|
| Unit Price with VAT: | 8 084,43350 Kč |







