
1854 OR001 | |
|---|---|
DigiKey Part Number | A1854A-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1854 OR001 |
Description | HOOK-UP STRND 24AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Qualification MIL-W-16878E/1 and MIL-W-76B Type LW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 901,29000 Kč | 6 901,29 Kč |
| 2 | 6 563,33000 Kč | 13 126,66 Kč |
| 3 | 6 371,98000 Kč | 19 115,94 Kč |
| 5 | 6 137,48200 Kč | 30 687,41 Kč |
| 7 | 5 986,89857 Kč | 41 908,29 Kč |
| 10 | 5 830,51000 Kč | 58 305,10 Kč |
| Unit Price without VAT: | 6 901,29000 Kč |
|---|---|
| Unit Price with VAT: | 8 350,56090 Kč |









