Orange 24 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-11-A4-D

DigiKey Part Number
0502128000-11-A4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-11-A4-D
Description
11" PRE-CRIMP 1854 OR001 ORANGE
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-11-A4-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
11.0" (279.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,89200 Kč158,92 Kč
3013,99400 Kč419,82 Kč
5013,22240 Kč661,12 Kč
10012,28600 Kč1 228,60 Kč
25011,21192 Kč2 802,98 Kč
50010,51034 Kč5 255,17 Kč
1 0009,89197 Kč9 891,97 Kč
2 5009,18543 Kč22 963,58 Kč
5 0008,72461 Kč43 623,05 Kč
Manufacturers Standard Package
Unit Price without VAT:15,89200 Kč
Unit Price with VAT:19,22932 Kč
Assembly Component