
1854 WB005 | |
|---|---|
DigiKey Part Number | 1854WB005-ND |
Manufacturer | |
Manufacturer Product Number | 1854 WB005 |
Description | HOOK-UP STRND 24AWG WHT/BLK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Black Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 622,94000 Kč | 1 622,94 Kč |
| 2 | 1 544,61500 Kč | 3 089,23 Kč |
| 3 | 1 500,37667 Kč | 4 501,13 Kč |
| 5 | 1 446,09000 Kč | 7 230,45 Kč |
| 7 | 1 411,27571 Kč | 9 878,93 Kč |
| 10 | 1 375,09600 Kč | 13 750,96 Kč |
| 25 | 1 285,67400 Kč | 32 141,85 Kč |
| 50 | 1 221,19320 Kč | 61 059,66 Kč |
| 100 | 1 159,28280 Kč | 115 928,28 Kč |
| Unit Price without VAT: | 1 622,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 963,75740 Kč |







