28 AWG Hook-Up Wire 7/36 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1852 WH005

DigiKey Part Number
A1852W-100-ND
Manufacturer
Manufacturer Product Number
1852 WH005
Description
HOOK-UP STRND 28AWG WHITE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.035" (0.89mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 659,26000 Kč1 659,26 Kč
21 579,15500 Kč3 158,31 Kč
31 533,90333 Kč4 601,71 Kč
51 478,47000 Kč7 392,35 Kč
71 442,86286 Kč10 100,04 Kč
101 405,90000 Kč14 059,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 659,26000 Kč
Unit Price with VAT:2 007,70460 Kč
Alternate Color
HOOK-UP STRND 28AWG BLACK 100'
In-Stock: 0
Unit Price: 1 659,26000 Kč
HOOK-UP STRND 28AWG RED 100'
In-Stock: 165
Unit Price: 1 659,26000 Kč
HOOK-UP STRND 28AWG BLUE 100'
In-Stock: 65
Unit Price: 1 659,26000 Kč
HOOK-UP STRND 28AWG BROWN 100'
In-Stock: 20
Unit Price: 1 659,26000 Kč
HOOK-UP STRND 28AWG ORANGE
In-Stock: 1700
Unit Price: 16,26300 Kč
Alternate Length
HOOK-UP STRND 28AWG WHITE 1000'
In-Stock: 69
Unit Price: 6 870,55000 Kč