28 AWG Hook-Up Wire 7/36 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1852 OR005

DigiKey Part Number
1852OR005-ND
Manufacturer
Manufacturer Product Number
1852 OR005
Description
HOOK-UP STRND 28AWG ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.035" (0.89mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 700 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
10016,26300 Kč1 626,30 Kč
20015,47660 Kč3 095,32 Kč
30015,03177 Kč4 509,53 Kč
50014,48694 Kč7 243,47 Kč
70014,13676 Kč9 895,73 Kč
1 00013,77322 Kč13 773,22 Kč
Manufacturers Standard Package
Unit Price without VAT:16,26300 Kč
Unit Price with VAT:19,67823 Kč
Alternate Color
HOOK-UP STRND 28AWG BLACK 100'
In-Stock: 0
Unit Price: 1 659,26000 Kč
HOOK-UP STRND 28AWG RED 100'
In-Stock: 165
Unit Price: 1 659,26000 Kč
HOOK-UP STRND 28AWG WHITE 100'
In-Stock: 52
Unit Price: 1 659,26000 Kč
HOOK-UP STRND 28AWG BLUE 100'
In-Stock: 65
Unit Price: 1 659,26000 Kč
HOOK-UP STRND 28AWG BROWN 100'
In-Stock: 20
Unit Price: 1 659,26000 Kč
Alternate Length
HOOK-UP STRND 28AWG ORANGE
In-Stock: 9000
Unit Price: 6,66435 Kč