
1850 WH005 | |
|---|---|
DigiKey Part Number | 1850WH005-ND |
Manufacturer | |
Manufacturer Product Number | 1850 WH005 |
Description | HOOK-UP STRND 32AWG WHITE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/40 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.029" (0.74mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/40 | Qualification MIL-W-16878E/1 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 226,97000 Kč | 3 226,97 Kč |
| 2 | 3 070,22500 Kč | 6 140,45 Kč |
| 3 | 2 981,57667 Kč | 8 944,73 Kč |
| 5 | 2 872,90400 Kč | 14 364,52 Kč |
| 7 | 2 803,14286 Kč | 19 622,00 Kč |
| 10 | 2 730,68500 Kč | 27 306,85 Kč |
| Unit Price without VAT: | 3 226,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 904,63370 Kč |







