32 AWG Hook-Up Wire 7/40 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1850 RD005

DigiKey Part Number
1850RD005-ND
Manufacturer
Manufacturer Product Number
1850 RD005
Description
HOOK-UP STRND 32AWG RED 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/40 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.029" (0.74mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/40
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 226,97000 Kč3 226,97 Kč
23 070,22500 Kč6 140,45 Kč
32 981,57667 Kč8 944,73 Kč
52 872,90400 Kč14 364,52 Kč
72 803,14286 Kč19 622,00 Kč
102 730,68500 Kč27 306,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3 226,97000 Kč
Unit Price with VAT:3 904,63370 Kč
Alternate Color
HOOK-UP STRND 32AWG BLACK 100'
In-Stock: 63
Unit Price: 3 226,97000 Kč
HOOK-UP STRND 32AWG BLUE 100'
In-Stock: 2
Unit Price: 3 226,97000 Kč
HOOK-UP STRND 32AWG GREEN 100'
In-Stock: 3
Unit Price: 3 226,97000 Kč
HOOK-UP STRND 32AWG WHITE 100'
In-Stock: 3
Unit Price: 3 226,97000 Kč
HOOK-UP STRND 32AWG YELLOW 100'
In-Stock: 1
Unit Price: 3 226,97000 Kč
Alternate Length
HOOK-UP STRND 32AWG RED 1000'
In-Stock: 1
Unit Price: 10 927,36000 Kč